




DT04-12PA-CE02 | |
|---|---|
DigiKey Part Number | 1734-1546-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CE02 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,80600 Kč | 1 028,06 Kč |
| 25 | 96,35560 Kč | 2 408,89 Kč |
| 50 | 91,75280 Kč | 4 587,64 Kč |
| 100 | 87,37270 Kč | 8 737,27 Kč |
| 250 | 81,90228 Kč | 20 475,57 Kč |
| 500 | 77,99456 Kč | 38 997,28 Kč |
| 1 000 | 74,27497 Kč | 74 274,97 Kč |
| 2 500 | 69,63021 Kč | 174 075,53 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |



