



DT04-08PD | |
|---|---|
DigiKey Part Number | 1734-DT04-08PD-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PD |
Description | REC, 8P, BRN, N, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 84,83200 Kč | 848,32 Kč |
| 25 | 79,51840 Kč | 1 987,96 Kč |
| 50 | 75,72100 Kč | 3 786,05 Kč |
| 100 | 72,10470 Kč | 7 210,47 Kč |
| 250 | 67,59072 Kč | 16 897,68 Kč |
| 500 | 64,36542 Kč | 32 182,71 Kč |
| 1 000 | 61,29528 Kč | 61 295,28 Kč |
| 2 500 | 57,46212 Kč | 143 655,30 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |










