8 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black
DT04-08PB-CE01
DT04-08PB-CE01
Taking Commercial Drone Reliability to New Heights

DT04-08PB-CE01

DigiKey Part Number
1734-1537-ND
Manufacturer
Manufacturer Product Number
DT04-08PB-CE01
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-08PB-CE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
10101,60900 Kč1 016,09 Kč
2595,23840 Kč2 380,96 Kč
5090,69040 Kč4 534,52 Kč
10086,36060 Kč8 636,06 Kč
30079,91840 Kč23 975,52 Kč
60076,10585 Kč45 663,51 Kč
1 20072,47653 Kč86 971,84 Kč
2 70068,45099 Kč184 817,67 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč