8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
DT04-08PA-CL07
DT04-08PA-CL07

DT04-08PA-CL07

DigiKey Part Number
1734-DT04-08PA-CL07-ND
Manufacturer
Manufacturer Product Number
DT04-08PA-CL07
Description
REC, 8P, GRY, E, XCAP, FLANGE, A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-08PA-CL07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1493,66000 Kč493,66 Kč
10419,49800 Kč4 194,98 Kč
25393,24200 Kč9 831,05 Kč
96357,63750 Kč34 333,20 Kč
192340,58318 Kč65 391,97 Kč
288330,98826 Kč95 324,62 Kč
576315,21316 Kč181 562,78 Kč
Manufacturers Standard Package
Unit Price without VAT:493,66000 Kč
Unit Price with VAT:597,32860 Kč