


DT04-08PA-CE09 | |
|---|---|
DigiKey Part Number | 1734-DT04-08PA-CE09-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-CE09 |
Description | REC, 8P, BLK, E, XCAP, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-CE09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 90,72600 Kč | 907,26 Kč |
| 25 | 85,03360 Kč | 2 125,84 Kč |
| 50 | 80,97100 Kč | 4 048,55 Kč |
| 100 | 77,10190 Kč | 7 710,19 Kč |
| 250 | 72,27560 Kč | 18 068,90 Kč |
| 500 | 68,82676 Kč | 34 413,38 Kč |
| 1 000 | 65,54381 Kč | 65 543,81 Kč |
| 2 500 | 61,44504 Kč | 153 612,60 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |



