



DS-221-RT1 | |
|---|---|
DigiKey Part Number | 1734-DS-221-RT1-ND |
Manufacturer | |
Manufacturer Product Number | DS-221-RT1 |
Description | SWITCH SELECTOR 2POS DPDT 5A 20V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 5A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Depth Behind Flange | 44.6mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,65000 Kč | 1 135,65 Kč |
| 5 | 974,74200 Kč | 4 873,71 Kč |
| 10 | 912,41200 Kč | 9 124,12 Kč |
| 25 | 835,73560 Kč | 20 893,39 Kč |
| 50 | 781,73800 Kč | 39 086,90 Kč |
| 100 | 730,92970 Kč | 73 092,97 Kč |
| 250 | 698,12832 Kč | 174 532,08 Kč |
| Unit Price without VAT: | 1 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,13650 Kč |

