



DRC70-GKT | |
|---|---|
DigiKey Part Number | 1734-DRC70-GKT-ND |
Manufacturer | |
Manufacturer Product Number | DRC70-GKT |
Description | GASKET, 70P, BLK, DRC16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | DRC70-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 70 | |
For Use With/Related Products | DRC Series | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 50 | 28,52360 Kč | 1 426,18 Kč |
| 100 | 27,16090 Kč | 2 716,09 Kč |
| 250 | 25,45880 Kč | 6 364,70 Kč |
| 750 | 23,55920 Kč | 17 669,40 Kč |
| 1 500 | 22,43496 Kč | 33 652,44 Kč |
| 3 000 | 21,36470 Kč | 64 094,10 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




