
DRC40-BT-90DEG | |
|---|---|
DigiKey Part Number | 1734-DRC40-BT-90DEG-ND |
Manufacturer | |
Manufacturer Product Number | DRC40-BT-90DEG |
Description | BOOT, 40P, 16SZ, PLG/REC, RA, BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | DRC40-BT-90DEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 40 | |
For Use With/Related Products | DRC Series | |
Features | Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,75000 Kč | 189,75 Kč |
| 10 | 161,30900 Kč | 1 613,09 Kč |
| 25 | 151,19320 Kč | 3 779,83 Kč |
| 72 | 140,31625 Kč | 10 102,77 Kč |
| 144 | 133,61931 Kč | 19 241,18 Kč |
| 288 | 127,24531 Kč | 36 646,65 Kč |
| 504 | 122,32276 Kč | 61 650,67 Kč |
| 1 008 | 116,49131 Kč | 117 423,24 Kč |
| Unit Price without VAT: | 189,75000 Kč |
|---|---|
| Unit Price with VAT: | 229,59750 Kč |


