
DRC26-60S07 | |
|---|---|
DigiKey Part Number | 1734-DRC26-60S07-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S07 |
Description | 60P PLUG ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,84000 Kč | 648,84 Kč |
| 10 | 551,47000 Kč | 5 514,70 Kč |
| 25 | 516,93720 Kč | 12 923,43 Kč |
| 50 | 492,27720 Kč | 24 613,86 Kč |
| 125 | 461,48064 Kč | 57 685,08 Kč |
| 250 | 439,48228 Kč | 109 870,57 Kč |
| Unit Price without VAT: | 648,84000 Kč |
|---|---|
| Unit Price with VAT: | 785,09640 Kč |


