
DRC26-60S04 | |
|---|---|
DigiKey Part Number | 1734-DRC26-60S04-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-60S04 |
Description | PLG, 60P, BLK, N, 04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-60S04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.174" (4.42mm) | |
Number of Rows | 6 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 462,62344 Kč | 57 827,93 Kč |
| Unit Price without VAT: | 462,62344 Kč |
|---|---|
| Unit Price with VAT: | 559,77436 Kč |


