
DRC26-50S07 | |
|---|---|
DigiKey Part Number | 1734-1530-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-50S07 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-50S07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Cap (Cover), Dust, IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,36000 Kč | 571,36 Kč |
| 10 | 485,57900 Kč | 4 855,79 Kč |
| 25 | 455,17800 Kč | 11 379,45 Kč |
| 50 | 433,46180 Kč | 21 673,09 Kč |
| 125 | 406,34488 Kč | 50 793,11 Kč |
| 250 | 386,97132 Kč | 96 742,83 Kč |
| 500 | 368,52876 Kč | 184 264,38 Kč |
| Unit Price without VAT: | 571,36000 Kč |
|---|---|
| Unit Price with VAT: | 691,34560 Kč |


