



DRC26-40SB | |
|---|---|
DigiKey Part Number | 1734-1352-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-40SB |
Description | CONN PLUG HSG 40POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-40SB Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Dust, IP68 |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,05000 Kč | 557,05 Kč |
| 10 | 473,48200 Kč | 4 734,82 Kč |
| 25 | 443,84680 Kč | 11 096,17 Kč |
| 50 | 422,66600 Kč | 21 133,30 Kč |
| 100 | 402,50490 Kč | 40 250,49 Kč |
| 250 | 377,33104 Kč | 94 332,76 Kč |
| 500 | 359,34528 Kč | 179 672,64 Kč |
| Unit Price without VAT: | 557,05000 Kč |
|---|---|
| Unit Price with VAT: | 674,03050 Kč |




