
DRC26-40BT | |
|---|---|
DigiKey Part Number | 1734-DRC26-40BT-ND |
Manufacturer | |
Manufacturer Product Number | DRC26-40BT |
Description | BOOT, 40P, 20SZ, PLG/REC, ST, BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | DRC26-40BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 40 | |
For Use With/Related Products | DRC Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,53000 Kč | 83,53 Kč |
| 10 | 70,98900 Kč | 709,89 Kč |
| 25 | 66,53120 Kč | 1 663,28 Kč |
| 50 | 63,35240 Kč | 3 167,62 Kč |
| 126 | 59,35063 Kč | 7 478,18 Kč |
| 252 | 56,51706 Kč | 14 242,30 Kč |
| 504 | 53,82034 Kč | 27 125,45 Kč |
| 1 008 | 51,25275 Kč | 51 662,77 Kč |
| 2 520 | 48,04729 Kč | 121 079,17 Kč |
| Unit Price without VAT: | 83,53000 Kč |
|---|---|
| Unit Price with VAT: | 101,07130 Kč |


