DRC22-50P01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC22-50P01

DigiKey Part Number
1734-DRC22-50P01-ND
Manufacturer
Manufacturer Product Number
DRC22-50P01
Description
50P RECP ASM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC22-50P01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
5
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.187" (4.75mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 969,27000 Kč1 969,27 Kč
641 468,65172 Kč93 993,71 Kč
1281 426,03969 Kč182 533,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 969,27000 Kč
Unit Price with VAT:2 382,81670 Kč