24 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
DRC12-24PB

DRC12-24PB

DigiKey Part Number
1734-DRC12-24PB-ND
Manufacturer
Manufacturer Product Number
DRC12-24PB
Description
24P RECP ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC12-24PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.216" (5.49mm)
Number of Rows
4
Row Spacing
0.216" (5.49mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
IP68
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
10388,25300 Kč3 882,53 Kč
25363,93720 Kč9 098,43 Kč
50346,56780 Kč17 328,39 Kč
100330,03610 Kč33 003,61 Kč
250309,39040 Kč77 347,60 Kč
500294,64352 Kč147 321,76 Kč
Manufacturers Standard Package
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč