
DMC-M 08-16 SN | |
|---|---|
DigiKey Part Number | DMC-M08-16SN-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 08-16 SN |
Description | DMC-M 08-16 SN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Insert Connector Crimp Gold 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 823,81964 Kč | 91 443,98 Kč |
| Unit Price without VAT: | 823,81964 Kč |
|---|---|
| Unit Price with VAT: | 996,82176 Kč |


