
DG1230R18-85S2 | |
|---|---|
DigiKey Part Number | DG1230R18-85S2-ND |
Manufacturer | |
Manufacturer Product Number | DG1230R18-85S2 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 85 | |
Shell Size - Insert | 18-85 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | 2 | |
Shell Material | Composite | |
Shell Finish | Tin | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20 449,16280 Kč | 511 229,07 Kč |
| Unit Price without VAT: | 20 449,16280 Kč |
|---|---|
| Unit Price with VAT: | 24 743,48699 Kč |








