DCR-1A-03 | |
|---|---|
DigiKey Part Number | 1508-1350-ND |
Manufacturer | |
Manufacturer Product Number | DCR-1A-03 |
Description | CONN RAIL 1.554" L X 0.975" W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | DCR-1A-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 1.554" L x 0.975" W x 0.890" H (39.47mm x 24.77mm x 22.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,27000 Kč | 1 453,27 Kč |
| 10 | 1 235,29100 Kč | 12 352,91 Kč |
| 25 | 1 157,99760 Kč | 28 949,94 Kč |
| 50 | 1 102,77300 Kč | 55 138,65 Kč |
| 100 | 1 050,20030 Kč | 105 020,03 Kč |
| Unit Price without VAT: | 1 453,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,45670 Kč |

