
DBAS 978-09-35 SN 059 | |
|---|---|
DigiKey Part Number | 844-DBAS978-09-35SN059-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 978-09-35 SN 059 |
Description | WIRE-TO-PANEL, 11 POSITION, SEAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Features Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert 9-35 | Voltage Rating 115VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Push-Pull | Applications Aerospace |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 887,49000 Kč | 18 887,49 Kč |
| 10 | 16 529,62600 Kč | 165 296,26 Kč |
| Unit Price without VAT: | 18 887,49000 Kč |
|---|---|
| Unit Price with VAT: | 22 853,86290 Kč |

