
DBAS 970-25-04 PN 059 | |
|---|---|
DigiKey Part Number | 844-DBAS970-25-04PN059-ND |
Manufacturer | |
Manufacturer Product Number | DBAS 970-25-04 PN 059 |
Description | WIRE-TO-PANEL, 11 POSITION, SEAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp |
Number of Positions 56 | Shielding |
Shell Size - Insert 25-4 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Voltage Rating 115VAC/DC |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Push-Pull | Applications Aerospace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 243,68000 Kč | 21 243,68 Kč |
| 10 | 18 797,41000 Kč | 187 974,10 Kč |
| Unit Price without VAT: | 21 243,68000 Kč |
|---|---|
| Unit Price with VAT: | 25 704,85280 Kč |

