55 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBAS 970-17-35 PN 1A

DigiKey Part Number
844-DBAS970-17-35PN1A-ND
Manufacturer
Manufacturer Product Number
DBAS 970-17-35 PN 1A
Description
WIRE-TO-PANEL, 55 POSITION, SEAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Push-Pull
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
115VAC/DC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 110,40000 Kč9 110,40 Kč
107 745,46900 Kč77 454,69 Kč
257 446,94080 Kč186 173,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9 110,40000 Kč
Unit Price with VAT:11 023,58400 Kč