
D369-R99-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-R99-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-NP1 |
Description | 369 9 WAY REC, CRIMP, PIN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector Crimp Gold 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-NP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | IP65 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,15000 Kč | 1 741,15 Kč |
| 10 | 1 479,91800 Kč | 14 799,18 Kč |
| 25 | 1 387,33800 Kč | 34 683,45 Kč |
| 50 | 1 321,19420 Kč | 66 059,71 Kč |
| 100 | 1 258,21490 Kč | 125 821,49 Kč |
| Unit Price without VAT: | 1 741,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,79150 Kč |








