
D369-R99-CS0 | |
|---|---|
DigiKey Part Number | 1508-1029-ND |
Manufacturer | |
Manufacturer Product Number | D369-R99-CS0 |
Description | CONN RCPT HSG 9POS C-KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black, Green |
Datasheet | Datasheet |
EDA/CAD Models | D369-R99-CS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black, Green |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 913,74241 Kč | 105 994,12 Kč |
| Unit Price without VAT: | 913,74241 Kč |
|---|---|
| Unit Price with VAT: | 1 105,62832 Kč |


