6 Rectangular Connectors - Housings Receptacle Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-R66-DS0

DigiKey Part Number
1508-1033-ND
Manufacturer
Manufacturer Product Number
D369-R66-DS0
Description
CONN RCPT HSG 6POS D-KEY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black, Yellow
Datasheet
 Datasheet
EDA/CAD Models
D369-R66-DS0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black, Yellow
Features
IP67
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102668,84392 Kč68 222,08 Kč
Unit Price without VAT:668,84392 Kč
Unit Price with VAT:809,30114 Kč