3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black
D369-R33-NP0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D369-R33-NP0

DigiKey Part Number
1508-1002-ND
Manufacturer
Manufacturer Product Number
D369-R33-NP0
Description
CONN RCPT HSG 3POS N-KEY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
D369-R33-NP0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Friction Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male or Female
Operating Temperature
-55°C ~ 175°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,88000 Kč754,88 Kč
10641,51000 Kč6 415,10 Kč
25601,34920 Kč15 033,73 Kč
50572,66160 Kč28 633,08 Kč
100545,35170 Kč54 535,17 Kč
250511,25176 Kč127 812,94 Kč
Manufacturers Standard Package
Unit Price without VAT:754,88000 Kč
Unit Price with VAT:913,40480 Kč