3 Position Rectangular Housing Connector Receptacle Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-R33-DS0

DigiKey Part Number
1508-1031-ND
Manufacturer
Manufacturer Product Number
D369-R33-DS0
Description
CONN RCPT HSG 3POS D-KEY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black, Yellow
Datasheet
 Datasheet
EDA/CAD Models
D369-R33-DS0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Friction Lock
Packaging
Bulk
Color
Black, Yellow
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male or Female
Operating Temperature
-55°C ~ 175°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175721,35840 Kč126 237,72 Kč
Unit Price without VAT:721,35840 Kč
Unit Price with VAT:872,84366 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC