
CTS-S12/12 | |
|---|---|
DigiKey Part Number | 1506-1030-ND |
Manufacturer | |
Manufacturer Product Number | CTS-S12/12 |
Description | CONN CONTACT SZ12 0.455" L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Contact | |
Contact Size | 12 | |
Size / Dimension | 0.455" L (11.56mm) | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 10 | 227,99600 Kč | 2 279,96 Kč |
| 25 | 213,71760 Kč | 5 342,94 Kč |
| 50 | 203,51680 Kč | 10 175,84 Kč |
| 100 | 193,80310 Kč | 19 380,31 Kč |
| 250 | 181,67804 Kč | 45 419,51 Kč |
| 500 | 173,01470 Kč | 86 507,35 Kč |
| 1 000 | 164,76732 Kč | 164 767,32 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |

