Connector Wire Splice Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL-20-513

DigiKey Part Number
1508-1288-ND
Manufacturer
Manufacturer Product Number
CTL-20-513
Description
CONN WIRE SPLICE SZ20 0.260" DIA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Wire Splice Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
CTL-20-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Type
Wire Splice
Contact Size
20
Size / Dimension
0.260" Dia x 1.434" L (6.60mm x 36.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1514,67000 Kč514,67 Kč
10437,41900 Kč4 374,19 Kč
25410,02880 Kč10 250,72 Kč
50390,46480 Kč19 523,24 Kč
100383,11000 Kč38 311,00 Kč
Manufacturers Standard Package
Unit Price without VAT:514,67000 Kč
Unit Price with VAT:622,75070 Kč