
CTJ120E03D-513 | |
|---|---|
DigiKey Part Number | 1508-1275-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E03D-513 |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ120E03D-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 3 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,15000 Kč | 1 298,15 Kč |
| 10 | 1 103,33600 Kč | 11 033,36 Kč |
| 25 | 1 034,28760 Kč | 25 857,19 Kč |
| 50 | 984,96320 Kč | 49 248,16 Kč |
| 100 | 938,01120 Kč | 93 801,12 Kč |
| Unit Price without VAT: | 1 298,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,76150 Kč |


