CTJ116E01D-513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ116E01D-513

DigiKey Part Number
CTJ116E01D-513-ND
Manufacturer
Manufacturer Product Number
CTJ116E01D-513
Description
CONN FEEDBACK MOD SZ16 0.672" L
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 16
Datasheet
 Datasheet
EDA/CAD Models
CTJ116E01D-513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
16
Module Capacity
1
Size / Dimension
0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1976,30000 Kč976,30 Kč
10829,74900 Kč8 297,49 Kč
25777,81440 Kč19 445,36 Kč
50740,71160 Kč37 035,58 Kč
100705,39810 Kč70 539,81 Kč
250661,29668 Kč165 324,17 Kč
Manufacturers Standard Package
Unit Price without VAT:976,30000 Kč
Unit Price with VAT:1 181,32300 Kč