
CTJ-3A-04-4021 | |
|---|---|
DigiKey Part Number | CTJ-3A-04-4021-ND |
Manufacturer | |
Manufacturer Product Number | CTJ-3A-04-4021 |
Description | CONN RAIL ASSY 2.072" L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 2.072" L (52.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 1 558,57652 Kč | 143 389,04 Kč |
| Unit Price without VAT: | 1 558,57652 Kč |
|---|---|
| Unit Price with VAT: | 1 885,87759 Kč |


