
CTD160E01F | |
|---|---|
DigiKey Part Number | CTD160E01F-ND |
Manufacturer | |
Manufacturer Product Number | CTD160E01F |
Description | CONN MOD SZ16 1.047"L X 0.510" W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
EDA/CAD Models | CTD160E01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 1 | |
Size / Dimension | 1.047" L x 0.510" W x 0.672" H (26.59mm x 12.95mm x 17.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 846,97544 Kč | 57 594,33 Kč |
| Unit Price without VAT: | 846,97544 Kč |
|---|---|
| Unit Price with VAT: | 1 024,84028 Kč |




