CN21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN21

DigiKey Part Number
1734-1921-ND
Manufacturer
Manufacturer Product Number
CN21
Description
BKSH CP NUT HDP20 FOR L015 24 SH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backnut 24 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backnut
For Use With/Related Products
SRN21, HDP20 Series Connectors with L015 Modification
Shell Size - Insert
24
Material
Polyamide (PA66), Nylon 6/6
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
186,14000 Kč86,14 Kč
1073,25800 Kč732,58 Kč
2568,66000 Kč1 716,50 Kč
5065,37660 Kč3 268,83 Kč
10062,25570 Kč6 225,57 Kč
25058,35668 Kč14 589,17 Kč
50055,57158 Kč27 785,79 Kč
1 00052,92089 Kč52 920,89 Kč
2 50049,61099 Kč124 027,48 Kč
Manufacturers Standard Package
Unit Price without VAT:86,14000 Kč
Unit Price with VAT:104,22940 Kč