
983-0RS 22-55 S7 L | |
|---|---|
DigiKey Part Number | 983-0RS22-55S7L-ND |
Manufacturer | |
Manufacturer Product Number | 983-0RS 22-55 S7 L |
Description | 983-0RS 22-55 S7 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 7 |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Self Locking |
Number of Positions 55 | Shielding Unshielded |
Shell Size - Insert 22-55 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermo-setting Polymer |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2 413,39600 Kč | 84 468,86 Kč |
| Unit Price without VAT: | 2 413,39600 Kč |
|---|---|
| Unit Price with VAT: | 2 920,20916 Kč |

