
9-2386764-2 | |
|---|---|
DigiKey Part Number | 1734-9-2386764-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2386764-2 |
Description | DT HIGHSPEED INLINER MALE,CONN K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector |
Datasheet | Datasheet |
EDA/CAD Models | 9-2386764-2 Models |
Category | Part Status Active |
Mfr | Number of Positions |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,31000 Kč | 622,31 Kč |
| 10 | 528,97400 Kč | 5 289,74 Kč |
| 25 | 495,85400 Kč | 12 396,35 Kč |
| 50 | 472,19460 Kč | 23 609,73 Kč |
| 100 | 449,66950 Kč | 44 966,95 Kč |
| 250 | 421,55068 Kč | 105 387,67 Kč |
| 500 | 401,45806 Kč | 200 729,03 Kč |
| Unit Price without VAT: | 622,31000 Kč |
|---|---|
| Unit Price with VAT: | 752,99510 Kč |

