
8-2384723-5 | |
|---|---|
DigiKey Part Number | 1734-8-2384723-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-2384723-5 |
Description | 34POS,PIN DIA 1.0,HDR ASSY,90DEG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 1.528" (38.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 15A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48VDC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,12000 Kč | 360,12 Kč |
| 10 | 305,98300 Kč | 3 059,83 Kč |
| 168 | 250,75738 Kč | 42 127,24 Kč |
| 504 | 232,07206 Kč | 116 964,32 Kč |
| Unit Price without VAT: | 360,12000 Kč |
|---|---|
| Unit Price with VAT: | 435,74520 Kč |


