



776539-2 | |
|---|---|
DigiKey Part Number | A104238-ND |
Manufacturer | |
Manufacturer Product Number | 776539-2 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776539-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,83000 Kč | 1 138,30 Kč |
| 25 | 106,69520 Kč | 2 667,38 Kč |
| 50 | 101,59680 Kč | 5 079,84 Kč |
| 100 | 96,74620 Kč | 9 674,62 Kč |
| 250 | 90,69120 Kč | 22 672,80 Kč |
| 500 | 86,36478 Kč | 43 182,39 Kč |
| 1 000 | 82,24581 Kč | 82 245,81 Kč |
| 2 500 | 77,10340 Kč | 192 758,50 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |








