776536-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 305
Unit Price: 73,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 310
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 109
Unit Price: 76,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 50,52240 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 335
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 364
Unit Price: 78,53000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 80,00000 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776536-4

DigiKey Part Number
A104229-ND
Manufacturer
Manufacturer Product Number
776536-4
Description
CONN RCPT HSG 4POS 4.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776536-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35052,82737 Kč18 489,58 Kč
Unit Price without VAT:52,82737 Kč
Unit Price with VAT:63,92112 Kč