



776536-3 | |
|---|---|
DigiKey Part Number | A104228-ND |
Manufacturer | |
Manufacturer Product Number | 776536-3 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776536-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 68,01300 Kč | 680,13 Kč |
| 25 | 63,75840 Kč | 1 593,96 Kč |
| 50 | 60,70940 Kč | 3 035,47 Kč |
| 100 | 57,80750 Kč | 5 780,75 Kč |
| 250 | 54,18828 Kč | 13 547,07 Kč |
| 500 | 51,60216 Kč | 25 801,08 Kč |
| 1 000 | 49,14057 Kč | 49 140,57 Kč |
| 2 500 | 46,06667 Kč | 115 166,68 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |







