



776536-1 | |
|---|---|
DigiKey Part Number | A104226-ND |
Manufacturer | |
Manufacturer Product Number | 776536-1 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 61,49040 Kč | 1 537,26 Kč |
| 50 | 58,55080 Kč | 2 927,54 Kč |
| 100 | 55,75180 Kč | 5 575,18 Kč |
| 250 | 52,26152 Kč | 13 065,38 Kč |
| 500 | 49,76694 Kč | 24 883,47 Kč |
| 1 000 | 47,39291 Kč | 47 392,91 Kč |
| 2 500 | 44,42841 Kč | 111 071,02 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |








