3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
776535-4
776535-4

776535-4

DigiKey Part Number
A104225-ND
Manufacturer
Manufacturer Product Number
776535-4
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776535-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1061,23000 Kč612,30 Kč
2557,38320 Kč1 434,58 Kč
5054,64520 Kč2 732,26 Kč
10052,03300 Kč5 203,30 Kč
25048,77500 Kč12 193,75 Kč
50046,44716 Kč23 223,58 Kč
1 00044,23124 Kč44 231,24 Kč
2 50041,46450 Kč103 661,25 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč