3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776535-3

DigiKey Part Number
A104224-ND
Manufacturer
Manufacturer Product Number
776535-3
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776535-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1060,11700 Kč601,17 Kč
2556,35880 Kč1 408,97 Kč
5053,66240 Kč2 683,12 Kč
10051,10070 Kč5 110,07 Kč
25047,89980 Kč11 974,95 Kč
50045,61354 Kč22 806,77 Kč
1 00043,43730 Kč43 437,30 Kč
2 50040,71999 Kč101 799,98 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč