



776534-4 | |
|---|---|
DigiKey Part Number | A104221-ND |
Manufacturer | |
Manufacturer Product Number | 776534-4 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776534-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 52,18300 Kč | 521,83 Kč |
| 25 | 48,90320 Kč | 1 222,58 Kč |
| 50 | 46,56680 Kč | 2 328,34 Kč |
| 100 | 44,34180 Kč | 4 434,18 Kč |
| 250 | 41,56448 Kč | 10 391,12 Kč |
| 500 | 39,58074 Kč | 19 790,37 Kč |
| 1 000 | 37,69192 Kč | 37 691,92 Kč |
| 2 500 | 35,33402 Kč | 88 335,05 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |






