
776532-3 | |
|---|---|
DigiKey Part Number | A104212-ND |
Manufacturer | |
Manufacturer Product Number | 776532-3 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776532-3 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 19 | 79,31684 Kč | 1 507,02 Kč |
| 38 | 75,52447 Kč | 2 869,93 Kč |
| 57 | 73,38947 Kč | 4 183,20 Kč |
| 114 | 69,88605 Kč | 7 967,01 Kč |
| 266 | 65,82966 Kč | 17 510,69 Kč |
| 513 | 62,84986 Kč | 32 241,98 Kč |
| 1 007 | 59,93087 Kč | 60 350,39 Kč |
| 2 508 | 56,19784 Kč | 140 944,18 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |



