
776494-2 | |
|---|---|
DigiKey Part Number | A104165-ND |
Manufacturer | |
Manufacturer Product Number | 776494-2 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776494-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 19 | 77,89000 Kč | 1 479,91 Kč |
| 38 | 74,16868 Kč | 2 818,41 Kč |
| 57 | 72,07228 Kč | 4 108,12 Kč |
| 114 | 68,63289 Kč | 7 824,15 Kč |
| 266 | 64,64891 Kč | 17 196,61 Kč |
| 513 | 61,72251 Kč | 31 663,65 Kč |
| 1 007 | 58,85580 Kč | 59 267,79 Kč |
| 2 508 | 55,18949 Kč | 138 415,24 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |


