



776430-3 | |
|---|---|
DigiKey Part Number | A104178-ND |
Manufacturer | |
Manufacturer Product Number | 776430-3 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776430-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 62,44100 Kč | 624,41 Kč |
| 25 | 58,52880 Kč | 1 463,22 Kč |
| 50 | 55,73000 Kč | 2 786,50 Kč |
| 100 | 53,06890 Kč | 5 306,89 Kč |
| 250 | 49,74452 Kč | 12 436,13 Kč |
| 500 | 47,37034 Kč | 23 685,17 Kč |
| 1 000 | 45,11045 Kč | 45 110,45 Kč |
| 2 500 | 42,28895 Kč | 105 722,38 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |




