



776430-1 | |
|---|---|
DigiKey Part Number | A104176-ND |
Manufacturer | |
Manufacturer Product Number | 776430-1 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776430-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 60,23100 Kč | 602,31 Kč |
| 25 | 56,44320 Kč | 1 411,08 Kč |
| 50 | 53,74880 Kč | 2 687,44 Kč |
| 100 | 51,18150 Kč | 5 118,15 Kč |
| 250 | 47,97516 Kč | 11 993,79 Kč |
| 500 | 45,68606 Kč | 22 843,03 Kč |
| 1 000 | 43,50624 Kč | 43 506,24 Kč |
| 2 500 | 40,78485 Kč | 101 962,12 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |










