
776427-4 | |
|---|---|
DigiKey Part Number | A104152-ND |
Manufacturer | |
Manufacturer Product Number | 776427-4 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776427-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 47,73800 Kč | 477,38 Kč |
| 27 | 44,50704 Kč | 1 201,69 Kč |
| 54 | 42,37907 Kč | 2 288,47 Kč |
| 108 | 40,35343 Kč | 4 358,17 Kč |
| 270 | 37,82570 Kč | 10 212,94 Kč |
| 513 | 36,15035 Kč | 18 545,13 Kč |
| 1 026 | 34,42540 Kč | 35 320,46 Kč |
| 2 511 | 33,79164 Kč | 84 850,81 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |






