



776298-1 | |
|---|---|
DigiKey Part Number | 1734-776298-1-ND |
Manufacturer | |
Manufacturer Product Number | 776298-1 |
Description | PIN CONTACT, WIRE TO WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776298-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,32500 Kč | 133,25 Kč |
| 25 | 12,49520 Kč | 312,38 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,32700 Kč | 1 132,70 Kč |
| 250 | 10,61592 Kč | 2 653,98 Kč |
| 500 | 10,10906 Kč | 5 054,53 Kč |
| 1 000 | 9,62617 Kč | 9 626,17 Kč |
| 3 000 | 8,90815 Kč | 26 724,45 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |












