



732-8254-99 | |
|---|---|
DigiKey Part Number | 1508-1259-ND |
Manufacturer | |
Manufacturer Product Number | 732-8254-99 |
Description | CONN HEADER R/A 11POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position |
Datasheet | Datasheet |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Operating Temperature -55°C ~ 175°C |
Number of Positions | Insulation Color Black |
Number of Rows 3 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,93000 Kč | 1 382,93 Kč |
| 10 | 1 175,42600 Kč | 11 754,26 Kč |
| 25 | 1 101,89120 Kč | 27 547,28 Kč |
| 50 | 1 049,34140 Kč | 52 467,07 Kč |
| 100 | 999,32000 Kč | 99 932,00 Kč |
| Unit Price without VAT: | 1 382,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 673,34530 Kč |











